text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 155

On Order: 0
Factory Stock:Factory Stock: 418
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $46.41
2 $44.23
5 $41.51
10 $39.56
25+ $37.13
Total:

$46.41

USD
Attributes
Attributes Table
Output Power 150W
Type Medium Voltage DC 12V - 24V
Input Current 1.7A
Output Voltage Range 24V
Efficiency 93%
Output Current 6.3A
Frequency 63Hz
Input Voltage 90V to 305V
Rated Power 151.2W
Operating Temp Range -40°C to +70°C
Storage Temperature Range -40°C to +80°C