text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 220

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $5.82
25 $5.36
100+ $5.17
Total:

$5.82

USD
Attributes
Attributes Table
Type Open Frame
Isolation Non Isolated
No of Outputs Single
Output Power 15W
Output Voltage 6V
Input Voltage 12V
Operating Temp Range -40°C to +85°C
Efficiency 93%
Power Dissipation 72W
Load Regulation (%) 1.4%
Output Current 3A
Switching Frequency-Max 600kHz
Ripple & Noise 25mV
Dimension L  10.4mm x W  7.6mm x H  16.5mm
Features and Applications

The OKR-T/3-W12-C is a part of OKR-T/3 series are miniature SIP non-isolated Point-of-Load (PoL) DC/DC power converters measuring only 0.41 x 0.65 x 0.22 inches (10.4 x 16.5 x 5.6 mm). The wide input range is 4.5 to 14 Volts DC.

Based on 600 KHz synchronous buck topology, the high power conversion effi cient Point of Load (PoL) module features programmable output voltage and On/Off control, under voltage lock out (UVLO), overcurrent and over temperature protections. These units are certifi ed to UL/EN/ IEC 60950-1 safety standards (2nd edition) and RoHS-6 hazardous substance compliance.

Features:

  • 600 KHz operation
  • 4.5-14 Vdc input voltage range
  • Programmable output voltage from 0.591-6.0 VDC
  • Drives up to 200 μF ceramic capacitive loads
  • High power conversion effi ciency at 93%
  • Outstanding thermal derating performance
  • Over temperature and over current protection
  • On/Off control
  • SIP, 0.41 x 0.65 x 0.4 inches (10.4 x 16.5 x 10.2 mm).
  • Certifi ed to UL/EN/IEC 60950-1 safety standards, 2nd edition
  • RoHS-6 hazardous substance compliance