text.skipToContent text.skipToNavigation

Manufacturer Part #

CYUSB3014-BZXI

CYUSB3014 Series 16 kb Flash 512 kb RAM EZ-USB® FX3 USB Controller - BGA-121

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
Technical Attributes
Attributes Table
Data Rate: 5Gbps
No of Channels: 1
Supply Voltage: 1.15V to 1.25V
Operating Temp Range: -40°C to +85°C
Package Style:  BGA-121
Mounting Method: Surface Mount
Features & Applications

The CYUSB3014-BZXI is a part of CYUSB3014 series 16 kB Flash 512 kB RAM EZ-USB® FX3 SuperSpeed USB Controller available in a 121-ball BGA package. It has an Operating Temperature ranging between -40 to +85 °C.

Product Features:

  • Universal serial bus (USB) integration
  • General programmable interface (GPIF™ II)
  • Fully accessible 32-bit CPU
  • Additional connectivity to following peripherals
  • Selectable clock input frequencies
  • Ultra low-power in core power-down mode
  • Spec 1.1 and accessory charger adaptor (ACA) detection
  • Independent power domains for core and I/O
  • 10 × 10 mm, 0.8 mm pitch Pb-free ball grid array (BGA) package
  • EZ USB® software and DVK for easy code development

Applications:

  • Digital video camcorders
  • Digital still cameras
  • Printers
  • Scanners
  • Video capture cards
  • Test and measurement equipment
Pricing Section
Stock:
521
Minimum Order:
1
Multiple Of:
1
168
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$40.35
USD
Quantity
Web Price
1
$40.35
3
$37.39
5
$36.09
15
$33.44
25+
$32.28
Product Variant Information section