text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 30,850

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.34
100 $1.01
250 $0.95
500 $0.91
1,000+ $0.875
Total:

$2.68

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 75V
Drain-Source On Resistance-Max 9mΩ
Rated Power Dissipation 140W
Qg Gate Charge 84nC
Gate-Source Voltage-Max [Vgss] 20V
Drain Current 80A
Turn-on Delay Time 16ns
Turn-off Delay Time 43ns
Rise Time 110ns
Fall Time 96ns
Operating Temp Range -55°C to +175°C
Gate Source Threshold 4V
Technology Si
Height - Max 2.39mm
Length 6.73mm
Input Capacitance 3070pF
Features and Applications

The IRFR3607TRPBF is a 75 V 56 A 140 W single N-Channel Hexfet Power Mosfet available in TO-252AA Surface mount Package. It has an Operating temperature ranging from -55 to 175°C.

Benefits:

  • Improved Gate, Avalanche and Dynamic dv/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability

Applications:

  • High Efficiency Synchronous Rectification in SMPS
  • Uninterruptible Power Supply
  • High Speed Power Switching
  • Hard Switched and High Frequency Circuits