text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $320.00
Total:

$320.00

USD
Attributes
Attributes Table
Application Type Embedded Control
Core Supported LPC1758
Features and Applications

The MCB1758 Evaluation Board introduces the ARM Cortex-M3 processor-based devices, allowing you to create and test working programs for this advanced architecture. The MCB1758 has a wide range of interfaces making it a great starting point for your next Cortex-M3 project.

Features:

  • 100 MHz LPC1758 ARM Cortex™-M3
  • processor-based MCU in 80-pin LQFP
  • On-Chip Memory: 512 KB Flash & 64 KB RAM
  • Color QVGA TFT LCD
  • 10/100 Ethernet Port
  • USB 2.0 Full Speed - USB, USB-OTG, & USB Host
  • 2 CAN Interfaces
  • 2 Serial Ports
  • SD/MMC Card Interface
  • 5-position Joystick and push-button
  • Analog Voltage Control for ADC Input
  • Amplifier and Speaker
  • 52 GPIO pins
  • Debug Interface Connectors:
    • 20 pin JTAG (0.1 inch connector)
    • 10 pin Cortex debug (0.05 inch connector)
    • 20 pin Cortex debug + ETM Trace (0.05 inch connector)