text.skipToContent text.skipToNavigation

Manufacturer Part #

LM224APT

LM224A Series 32V 1.3MHz High Gain Low Power Quad Operational Amplifier TSSOP-14

Product Specification Section
Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 100nA
Supply Voltage: 3V to 30V
Power Dissipation: 400mW
Common Mode Rejection Ratio: 80dB
Supply Current: 1.5mA
Power Supply Rejection Ratio: 110dB
Operating Temp Range: -40°C to +105°C
Low Noise: 40nV/√Hz
Output Current: 70mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The LM224APT is a circuits consist of four independent, high gain, internally frequency compensated operational amplifiers.

They operate from a single power supply over a wide range of voltages. It has an Operating temperature ranges b/w -40 °C to 125 °C and available in a TSSOP-14 package.

Features:

  • Wide gain bandwidth: 1.3 MHz
  • Input common-mode voltage range includesground
  • Large voltage gain: 100 dB
  • Very low supply current/amplifier: 375 μA
  • Low input bias current: 20 nA
  • Low input offset voltage: 3 mV max.
  • Low input offset current: 2 nA
  • Wide power supply range:
    • Single supply: +3 V to +30 V
    • Dual supplies: ±1.5 V to ±15 V
Pricing Section
Stock:
22,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$0.27
USD
Quantity
Web Price
1
$0.265
50
$0.20
100
$0.193
250
$0.181
500+
$0.173