text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 7,214,964

On Order: 0
Factory Stock:Factory Stock: 11,937,942
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.118
250 $0.02
500 $0.016
750 $0.0141
1,500+ $0.0113
Total:

$0.24

USD
Attributes
Attributes Table
Reverse Voltage-Max [Vrrm] 70V
Reverse Recovery Time-Max 6ns
Power Dissipation 225mW
Average Forward Current-Max 715mA
Peak Current-Max 2A
Features and Applications

The BAV99L Series The switching diode is designed for high speed switching applications. This dual diode device contains two diodes in series encapsulated in a SOT-23 surface mount package.

Key Features:

  • Pb−Free Packages are Available

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)

Learn more about the BAV99 Family of Switching Diode