text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $89.99
Total:

$89.99

USD
Attributes
Attributes Table
Application Type Touch Sensing
Core Supported PIC24
Features and Applications

The PIC24FJ256DA210 Development Board (DM240312)  is a low cost and efficient development board to evaluate the features and performance of the PIC24FJ256DA210 with integrated graphics, mTouch™ and USB.

This board is an ideal platform for developing graphical human interface applications.The development board requires a display board to complete the 2-board setup. It has a Microchip display connector V1, and allows developers to match with any of the listed 3.2”, 4.3” TFT display, or the graphics prototype board available by Microchip.

  • 3.2” 320x240 Truly TFT Display Board (AC164127-4)
  • 4.3” 480x272 Powertip TFT Display Board (AC164127-6)
  • Display Prototype Board (AC164139)

Product Features:

  • PIC24FJ256DA210 16-bit microcontroller
  • Capacitive touch pads and switches
  • Microchip display connector V1
  • USB connectors (embedded host/device/OTG)
  • PICtail™ Plus Modular expansion slot
  • RS-232 serial port and associated hardware