text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,175

On Order:Order inventroy details 225
Factory Stock:Factory Stock: 0
Factory Lead Time: 30 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.03
50 $1.77
100 $1.72
250 $1.67
500+ $1.63
Total:

$2.03

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 650V
Drain-Source On Resistance-Max 0.22Ω
Rated Power Dissipation 110W
Qg Gate Charge 31nC
Gate-Source Voltage-Max [Vgss] 25V
Drain Current 15A
Rise Time 7ns
Fall Time 9ns
Operating Temp Range -55°C to +150°C
Gate Source Threshold 5V
Technology Si
Height - Max 14.45mm
Length 10.4mm
Input Capacitance 1240pF