Manufacturer Part #
PI3301-01-LGIZ
PI33xx-x1 Series 36 Vin 3.3 Vout 15A Cool-Power® ZVS Buck Regulator - LGA-123
Product Specification Section
Product Specification
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
Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 8V to 36V |
Output Current-Max: | 15A |
Output Voltage Range: | 2.3V to 4.1V |
Output Type: | Adjustable |
Switching Frequency-Max: | 650kHz |
Operating Temp Range: | -40°C to +125°C |
Efficiency: | 92.2% |
No. of Outputs: | 1 |
Quiescent Current: | 2mA |
Storage Temperature Range: | -65°C to +150°C |
Load Regulation (%): | 0.1% |
Package Style: | LGA-123 |
Mounting Method: | Surface Mount |
Features & Applications
The PI3301-01-LGIZ is a 3.3 V set output voltage, 15 A output current, Higher Current Version Buck Regulator. It has high efficiency, wide input range DC-DC ZVS-Buck regulators integrating controller, power switches, and support componentsall within a high density System-in-Package.
Features:
- High Efficiency ZVS-Buck Topology
- Wide input voltage range of 8V to 36V
- Very-Fast transient response
- High accuracy pre-trimmed output voltage
- User adjustable soft-start & tracking
- Power-up into pre-biased load (select versions)
- Parallel capable with single wire current sharing
- Input Over/Under Voltage Lockout (OVLO/UVLO)
- Output Overvoltage Protection (OVP)
- Over Temperature Protection (OTP)
- Fast and slow current limits
- -40°C to 125°C operating range (TJ)
- Optional I2C functionality & programmability:
- Vout margining
- Fault reporting
- Enable and SYNCI pin polarity
- Phase delay (interleaving multiple regulators)
Applications:
- High efficiency systems
- Computing, Communications, Industrial, Automotive Equipment
- High voltage battery operation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
136
$21.22
272
$17.40
408
$17.15
544+
$16.98
Product Variant Information section
Available Packaging
Package Qty:
136 per Tray
Package Style:
LGA-123
Mounting Method:
Surface Mount