Manufacturer Part #
1.5KE150CA-E3/54
1500 W 150 V Bi Directional Through Hole Transient Voltage Suppressor Diode
Product Specification Section
Vishay 1.5KE150CA-E3/54 - Product Specification
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
Vishay 1.5KE150CA-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 143V |
Clamping Voltage-Max: | 207V |
Directional: | Bi-Directional |
Power Dissipation: | 1500W |
Peak Output Current: | 7.2A |
Reverse Leakage Current: | 1µA |
Peak Power: | 1500W |
Test Current: | 1mA |
Standoff Voltage: | 128V |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Capacitance: | 51pF |
Breakdown Voltage-Max: | 158V |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1,400
$0.24
2,800
$0.235
7,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole