text.skipToContent text.skipToNavigation

Manufacturer Part #

EVQ-PF004R

EVQ-PF Series 7.5 x 7.1 mm Through Hole 1 N Right Angle Light Touch Switch

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1946
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 15V
Current Rating: 20mA
Insulation Resistance: 50MΩ
Actuation Force: 1N
Contact Plating: Silver
Actuator Style: Side Actuated
Termination Style: Right Angle / PC Through Hole
Dielectric Withstanding Voltage: 250V
Operating Temperature: -20°C to +70°C
Dimension: L  7.5mm x W  7.1mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$590.00
USD
Quantity
Web Price
1
$0.145
300
$0.138
750
$0.131
2,000
$0.124
4,000+
$0.118
Product Variant Information section