text.skipToContent text.skipToNavigation

Manufacturer Part #

ECP-U1C474MA5

ECPU Series 16 V 0.47 uF ±20 % Stacked Metallized Plastic Film Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.47µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Operating Temp Range: -40°C to +85°C
Height - Max: 1.6mm
Dimension: L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$450.00
USD
Quantity
Web Price
2,000
$0.225
4,000
$0.184
6,000
$0.182
8,000+
$0.181