text.skipToContent text.skipToNavigation

Manufacturer Part #

BM10B-SRSS-TB(LF)(SN)

SR Series 1.0 mm Pitch 10 Position SMT Single Row Top Entry Shrouded Header

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 1 mm
Style/Orientation: Straight Header/Plug
Termination: IDC
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 0.7A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Features & Applications
The BM10B-SRSS-TB(LF)(SN) is a part of SR Series 10 position 1.0 mm pitch Wire to Board Top Entry Surface mount shrouded Header Crimp style Connector.

Features:

  • Compact insulation displacement connector
  • Header designed for vacumm pick and place robotics
  • Twin U-slot insulation displacement section
  • 3-point grip construction

Product Specifications:

  • Pitch: 1.0 mm 
  • Current rating: 0.7 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100M Ω

View the Complete SR Series of Connectors

Pricing Section
Stock:
293
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.05
USD
Quantity
Web Price
1
$1.05
50
$0.80
100
$0.765
250
$0.715
500+
$0.685