text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBT3904M,315

PMBT3904M Series 40 V 200 mA SMT NPN Switching Transistor - SOT-883

Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Type: Switching
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 590mW
DC Current Gain-Min: 100
Package Style:  SOT-883
Mounting Method: Surface Mount
Features & Applications

NPN single switching transistor in a SOT883 (SC-101) leadless ultra small Surface-Mounted Device (SMD) plastic package. PNP complement: PMBT3906M.

Features:

  • Single general-purpose switching transistor
  • Board-space reduction
  • Ultra small SMD plastic package

Applications:

  • General-purpose switching and amplification

 

 

Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$304.00
USD
Quantity
Web Price
10,000
$0.0304
20,000
$0.024
40,000
$0.0236
50,000+
$0.0235