text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62167EV30LL-45BVXI

CY62167EV30 Series 16 Mb (1M x 16/2M x 8) 2.2 - 3.6 V 45 ns Static RAM -VFBGA-48

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1537
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1 M x 16 / 2 M x 8
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Features & Applications

The CY62167EV30LL-45BVXI is a part of CY62167EV30 series Low power with 2.2 V to 3.6 V 16-Mbit (1M x 16/2M x 8) 45 ns Static RAM available in a VFBGA-48 package. It has an Operating Temperature ranging between -40 °C to +85 °C.

The CY62167EV30 is a high performance CMOS static RAM organized as 1M words by 16 bits or 2M words by 8 bits. This low active current. Ultra low active current is ideal for providing More Battery Life (MoBL®) in portable applications such as cellular telephones.

Product Features:

  • TSOP I package configurable as 1 M × 16 or 2 M × 8 SRAM
  • Very high speed: 45 ns
  • Temperature ranges: –40 °C to +85 °C
  • Wide voltage range: 2.20 V to 3.60 V
  • Ultra-low standby power
  • Typical standby current: 1.5 A
  • Maximum standby current: 12 A
  • Ultra-low active power
  • Typical active current: 2.2 mA at f = 1 MHz
  • Easy memory expansion with CE1, CE2, and OE Features
  • Automatic power-down when deselected
  • CMOS for optimum speed and power
  • Offered in Pb-free 48-ball VFBGA packages
Pricing Section
Stock:
1,296
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8.29
USD
Quantity
Web Price
1
$8.29
10
$7.92
25
$7.73
75
$7.49
150+
$7.35
Product Variant Information section