text.skipToContent text.skipToNavigation

Manufacturer Part #

BKP1608HS121-T

BK-P Series 0603 120 Ohm 2.7 A 35 mOhm Multilayer Chip Bead Inductor

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 120Ω
Tolerance (%): ±25%
Rated Current: 2.7A
DC Resistance-Max: 35mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$92.00
USD
Quantity
Web Price
4,000
$0.023
12,000
$0.0192
20,000
$0.019
60,000
$0.0186
100,000+
$0.0184