text.skipToContent text.skipToNavigation

Manufacturer Part #

LK1608R68K-T

LK Series 0603 0.68 uH 40 mA 1.25 Ohm SMT Multilayer Chip Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1835
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 680nH
Tolerance (%): ±10%
Rated Current-Max: 40mA
DC Resistance: 1.25Ω
Shielding: Yes
Test Frequency: 25MHz
Operating Temp Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.8mm x H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
24,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$266.00
USD
Quantity
Web Price
4,000
$0.0665
8,000
$0.0541
12,000
$0.0536
16,000+
$0.0532
Product Variant Information section