text.skipToContent text.skipToNavigation

Manufacturer Part #

CBC2518T100M

CB Series 1007 10 uH ±20 % Tol. 680 mA Unshielded Surface Mount Power Inductor

Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 680mA
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.36Ω
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1007 (2518 Metric)
No of Terminals: 2
Dimension: L  2.5mm x W  1.8mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$140.20
USD
Quantity
Web Price
2,000
$0.0701
6,000
$0.0581
8,000
$0.0577
20,000
$0.0566
30,000+
$0.0561