text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 20

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 20
Multiple Of: 20
Quantity Web Price
20 $0.39
200 $0.36
600 $0.35
2,500 $0.345
6,000+ $0.34
Total:

$7.80

USD
Attributes
Attributes Table
Type Single Phase
Average Rectified Current-Max 8A
Reverse Voltage-Max [Vrrm] 600V
Peak Current-Max 200A
RMS Voltage-Max 420V
Reverse Current-Max 5µA
Forward Voltage 1V
DC Blocking Voltage 600V
Operating Temp Range -55°C to +150°C
Thermal Resistance 2.2°C/W
Storage Temperature Range -55°C to +150°C
Diode Capacitance-Nom 60pF
No of Terminals 4