text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3543-00-LGIZ

PI354x-00 Series 60 Vin 3.3 Vout 10 A Cool-Power® ZVS Buck Regulator - LGA-85

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor PI3543-00-LGIZ - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 36V to 60V
Output Current-Max: 10A
Output Voltage Range: 2.6V to 3.6V
Switching Frequency-Max: 400kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 91.5%
No. of Outputs: 1
Quiescent Current: 0.75mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.1%
Package Style:  LGA-85
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
207
Multiple Of:
207
Total
$3,044.97
USD
Quantity
Web Price
207
$14.71
414
$14.63
621+
$14.56
Product Variant Information section