text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 234

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.167
100 $0.0944
250 $0.0843
500 $0.0774
1,000+ $0.071
Total:

$0.33

USD
Attributes
Attributes Table
Inductance-Nom 10µH
Tolerance (%) ±20%
Rated Current-Max 110mA
DC Resistance 520mΩ
Shielding No
Core Material Ferrite
Test Frequency 2MHz
Operating Temp Range -40°C to +85°C
Case Size 0805 (2012 Metric)
Dimension L  2mm x W  1.25mm x H  1.45mm
Moisture Sensitivity Level 1