text.skipToContent text.skipToNavigation

Manufacturer Part #

DT06-2S-P012

DT Series Contact Size 16 2 Way Black Plug

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1637
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Pitch: 5.46 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -55°C to +125°C
Voltage Rating: 250V
Current Rating: 13A
Material: Polyamide
Gender: Male
Type: Housing
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 1GΩ
Mounting Method: Wire Mount
Pricing Section
Stock:
3,965
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.98
USD
Quantity
Web Price
1
$0.975
50
$0.77
150
$0.72
300
$0.69
1,000+
$0.64
Product Variant Information section