Manufacturer Part #
UCZ2A100MCS1GS
CZ Series 10 F 100 V 125 °C Ø 8 x 10 mm SMT Aluminum Electrolytic Cap
| |||||||||||
Mfr. Name: | Nichicon | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2013 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Series: | UCZ |
Type: | Can - SMT |
Capacitance: | 10µF |
Tolerance (%): | ±20% |
Rated Voltage: | 100V |
Lifetime@Temperature: | 3000 Hrs @ 125°C |
Operating Temp Range: | -40°C to +125°C |
Ripple Current: | 70mA |
ESR (Equivalent Series Resistance): | 0.75Ω |
Impedance: | 0.75Ω |
Lead Spacing: | 3.1mm |
Operating Temp-Max: | 125°C |
Dissipation Factor: | 0.1% |
Leakage Current: | 10µA |
Dimension: | L 10mm x D 8mm |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500
$0.49
1,000
$0.465
1,500
$0.44
2,000+
$0.42
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount