text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 69,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0549
12,000 $0.028
30,000 $0.0262
75,000 $0.0245
120,000+ $0.0237
Total:

$164.70

USD
Attributes
Attributes Table
Working Voltage-Nom 4.3V
Power Dissipation 320mW
Forward (Drive) Current 100mA
Forward Voltage 1.1V
Reverse Current-Max 3µA
Voltage Tolerance 2%
Impedance 90Ω
Operating Temp Range -55°C to +150°C
Voltage Temperature Coefficient -2.5mV/K
Capacitance 350pF
Configuration Single
No of Terminals 2