text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3740-00-LGIZ

PI3740-00 Series 140 W 8 to 60 Vin 10 to 50 V ZVS Buck-Boost Switching Regulator

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 8V to 60V
Output Current-Max: 100mA
Output Voltage Range: 10V to 50V
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +115°C
Efficiency: 96%
No. of Outputs: 1
Quiescent Current: 5mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.1%
Moisture Sensitivity Level: 3
Package Style:  LGA-108
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
923
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$23.20
USD
Quantity
Web Price
1
$23.20
5
$21.74
25
$20.37
100
$19.26
250+
$18.56
Product Variant Information section