Manufacturer Part #
B72220S2381K501
B722X Series Ø20 mm 385 V 505 V 10 kA 620 V Kinked Radial AdvanceD Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
TDK EPCOS B72220S2381K501 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Replacement of EPCOS Brand on TDK Electronics ProductsDescription:About 17 years after the merger of TDK and EPCOS, we have decided to discontinue the use of the EPCOS brand for passive components and sensors and to change the marking of products that still use the EPCOS brand. These changes apply to all EPCOS marked products except those that are to be phased out.The implementation of all changes will start in April 2026. During a transition period, products can be delivered with the current EPCOS marking or the new TDK marking. Goods in stock will continue to be delivered with the unchanged EPCOS marking.
Part Status:
TDK EPCOS B72220S2381K501 - Technical Attributes
| Capacitance: | 600pF |
| Clamping Voltage-Max: | 1025V |
| Rated Voltage: | 505V |
| RMS Voltage-Max: | 385V |
| Current Rating: | 100A |
| Energy: | 440J |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Through Hole