text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 258

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0618
500 $0.0432
1,500 $0.0405
2,500 $0.0394
5,000+ $0.0363
Total:

$0.12

USD
Attributes
Attributes Table
Configuration Single
Reverse Current-Max 1µA
Forward Voltage 1.25V
Reverse Voltage-Max [Vrrm] 100V
Reverse Recovery Time-Max 4ns
Power Dissipation 400mW
Diode Capacitance-Max 2pF
Average Forward Current-Max 300mA
Peak Current-Max 2A
Operating Temp Range -65°C to +150°C