text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 302,225

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.76
50 $0.675
100 $0.66
250 $0.64
500+ $0.63
Total:

$1.52

USD
Attributes
Attributes Table
Type BNC
Style/Orientation SMT Receptacle
Impedance 50Ω
Termination SMT
Termination Style Solder
Operating Temp Range -40°C to +90°C
Storage Temperature Range -30°C to +70°C
Contact Plating Gold
Contact Material Phosphor Bronze
Frequency 6GHz
Gender Male
Insulation Resistance 500MΩ
Moisture Sensitivity Level 1
Features and Applications

The U.FL-R-SMT-1(10) is a Male Contact Board Mounting Recepatacle Connector of up to 6 GHz Transmission Speed and 50Ω characteristic impedance.

Features:

  • Nominal mated height of 1.9 or 2.4mm (Max. 2.0 or 2.5mm)
  • Small mounting area
  • Light weight
  • Accepts high frequency transmission
  • Automatic board placement
  • Plugs are terminated with ultra-fine coaxial (fluorinated resin insulated) cable
  • Simple connector mating / unmating
  • Verification of the fully mated condition

Applications:

  • Cellular phones
  • PHS
  • mobile phones
  • wireless communication devices
  • electronic measuring instruments
  • GPS
  • wireless LAN
  • Bluetooth and any application requiring high frequency transmission using small coaxial connectors