Manufacturer Part #
31041103
Header 3 Position Male Shrouded Vertical Terminal Block
Product Specification Section
METZ CONNECT 31041103 - Product Specification
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
METZ CONNECT 31041103 - Technical Attributes
Attributes Table
No of Positions: | 3 |
Pitch: | 5 mm |
Style/Orientation: | Vertical |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 300V |
Current Rating: | 15A |
Contact Plating: | Silver |
Material: | Nylon |
No of Rows: | 1 |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Latch Holder |
Color: | Black |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.56
50
$0.55
200
$0.53
500
$0.52
2,000+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole