text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P4M3R3KVC

ETQ-P Series 3.3 uH ±20% 12.6 A 10.34 mOhm SMT Shielded Wirewound Inductor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1808
Product Specification Section
Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 12.6A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 10.34mΩ
Core Material: Metal
Test Frequency: 100kHz
Operating Temp Range: -55°C to +155°C
No of Terminals: 2
Dimension: L  11.1mm x W  10.4mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Total
$265.00
USD
Quantity
Web Price
500
$0.53
1,000
$0.445
1,500
$0.44
2,500
$0.435
5,000+
$0.425
Product Variant Information section