text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 50

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 50
Multiple Of: 160
Quantity Web Price
160+ $4.63
Total:

$231.50

USD
Attributes
Attributes Table
Family Name SAME53
Core Processor ARM Cortex M4F
Program Memory Type Flash
Flash Size (Bytes) 1MB
RAM Size 256kB
Speed 120MHz
No of I/O Lines 51
InterfaceType / Connectivity EBI/EMI/Ethernet/IrDA/I2C/LIN/MMC/QSPI/SD/SPI/UART/USART/USB
Peripherals Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage 1.71V to 3.6V
Operating Temperature -40°C to +85°C
On-Chip ADC 24-chx12-bit
On-Chip DAC 2-chx12-bit
Watchdog Timers 1