text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 91,800

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 900
Multiple Of: 900
Quantity Web Price
900+ $0.07
Total:

$63.00

USD
Attributes
Attributes Table
Series UWZ
Type Can - SMT
Capacitance 100µF
Tolerance (%) ±20%
Rated Voltage 35V
Lifetime@Temperature 1000 Hrs @ 105°C
Operating Temp Range -55°C to +105°C
Ripple Current 84mA
Operating Temp-Max 105°C
Dimension L  7.7mm x D  6.3mm