text.skipToContent text.skipToNavigation

Manufacturer Part #

25SVPF82M

SVPF Series 25 V 82 uF 105°C 5 k Hrs SMT OS-CON Aluminum Polymer Capacitor

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 82µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.028Ω
Leakage Current: 410µA
Ripple Current: 3000mA
Operating Temp Range: -55°C to +105°C
Dimension: L  6.9mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$590.00
USD
Quantity
Web Price
1,000
$0.59
2,000+
$0.475
Product Variant Information section