text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,148

On Order: 0
Factory Stock:Factory Stock: 3,000
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.43
50 $2.03
100 $1.96
250 $1.88
500+ $1.82
Total:

$4.86

USD
Attributes
Attributes Table
Load Capacitance 20pF
Operating Frequency 11.0592MHz
Frequency Tolerance ±30ppm
Operating Temp Range -10°C to +70°C
ESR (Equivalent Series Resistance) 200Ω
Drive Level 100µW
Aging (First Year) ±5ppm
Storage Temperature Range -40°C to +85°C
Dimension L  12.5mm x W  4.6mm
No of Pins 4