text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM3623TA5N06A2T70

DCM Series 120 W Single Output 5 V Through Hole Isolated DC/DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 120W
Output Voltage: 5V
Input Voltage: 43V to 154V
Operating Temp Range: -40°C to +125°C
Efficiency: 89.4%
Load Capacitance: 239µF
Output Current: 24A
Ripple & Noise: 412mV
Dimension: L  38.72mm x W  22.8mm x H  7.2mm
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3
Multiple Of:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$434.61
USD
Quantity
Web Price
1
$153.29
3
$144.87
4
$142.74
10
$136.17
15+
$133.36
Product Variant Information section