Manufacturer Part #
DCM4623TD2K26E0T70
DCM Series 500 W Single Output 24 V Through Hole Isolated DC/DC Converter
Product Specification Section
Vicor DCM4623TD2K26E0T70 - Product Specification
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
Vicor DCM4623TD2K26E0T70 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 500W |
Output Voltage: | 24V |
Input Voltage: | 160V to 420V |
Operating Temp Range: | -55°C to +125°C |
Efficiency: | 92.7% |
Load Capacitance: | 42µF |
Output Current: | 20.84A |
Ripple & Noise: | 753mV |
Package Style: | DIP-9 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Web Price
1
$346.26
2
$338.32
3
$333.77
4
$330.57
5+
$328.11
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Package Style:
DIP-9
Mounting Method:
Through Hole