text.skipToContent text.skipToNavigation

Manufacturer Part #

19-21SYGC/S530-E1/TR8

0603 Green 1.6 x 0.8 mm 100 º 21 mcd 2 V Clear Chip LED

Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 42mcd
Viewing Angle: 100°
Wavelength: 575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Stock
2,766
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.07
USD
Quantity
Web Price
1
$0.0741
100
$0.058
250
$0.0552
500
$0.0532
1,500+
$0.0483
Product Variant Information section