text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-0GA221SP

EEE-S Series 4 V 220 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1725
Product Specification Section
Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 4V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 82mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$80.80
USD
Quantity
Web Price
1,000
$0.0808
3,000
$0.0675
5,000
$0.0667
10,000
$0.0657
20,000+
$0.0647