text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 184

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 184
Multiple Of: 184
Quantity Web Price
184+ $12.38
Total:

$2,277.92

USD
Attributes
Attributes Table
Family Name SAME70
Core Processor ARM Cortex M7
Program Memory Type Flash
Flash Size (Bytes) 2MB
RAM Size 384kB
Speed 300MHz
No of I/O Lines 114
InterfaceType / Connectivity CANbus/EBI/EMI/Ethernet/IrDA/I2C/LINbus/MMC/SD/SDIO/SPI/UART/USART/USB
Peripherals Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage 1.62V to 3.6V
Operating Temperature -40°C to +105°C
On-Chip ADC 24-chx12-bit
On-Chip DAC 2-chx12-bit
Watchdog Timers 2