Manufacturer Part #
BCM4414VH0E5035T02
BCM Series 40.6 V 35 A Single Output Isolated Fixed-Ratio DC-DC Converter
Product Specification Section
Vicor BCM4414VH0E5035T02 - Product Specification
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
Vicor BCM4414VH0E5035T02 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Voltage: | 40.6V |
Input Voltage: | 500V to 800V |
Operating Temp Range: | -40°C to +100°C |
Efficiency: | 97.5% |
Output Current: | 35A |
Switching Frequency-Max: | 1MHz |
Ripple & Noise: | 500mV |
Dimension: | L 110.6mm x W 35.5mm x H 9.3mm |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Web Price
1
$827.71
2
$800.06
3+
$784.31
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount