text.skipToContent text.skipToNavigation

Manufacturer Part #

MC68HC11E1MFNE3

MC68HC11E Series 512 B RAM 3 MHz SMT 8-Bit Microcontroller - PLCC-52

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Family Name: HC11
Core Processor: HC11
Program Memory Type: ROMLess
RAM Size: 512B
Speed: 3MHz
No of I/O Lines: 38
InterfaceType / Connectivity: SCI/SPI
Peripherals: POR/Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 8-chx8-bit
Package Style:  PLCC-52
Mounting Method: Surface Mount
Pricing Section
Stock:
276
Minimum Order:
23
Multiple Of:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$400.89
USD
Quantity
Web Price
23
$17.43
46+
$16.40
Product Variant Information section