text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 95,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.51
50 $0.915
100 $0.86
250 $0.79
500+ $0.745
Total:

$3.02

USD
Attributes
Attributes Table
Capacitance 22µF
Dielectric X7R
Rated Voltage 16V
Tolerance (%) ±10%
Dissipation Factor 12.5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 100GΩ
Case Size 1210 (3225 Metric)
Features and Applications

The 1210YC226KAT2A is a 22 uF, 16 V and ±10 % Tolerance X7R SMT multilayer ceramic capacitor.

The X7R is the most popular of intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency.

The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Features:

  • Case size: 1210
  • Voltage: 16 V
  • Dielectric: X7R
  • Capacitance:22µF
  • Capacitance Tolerance: ±10 %
  • Terminations: Plated Ni and Sn
  • Packaging: 7" Reel

View the available 1210 series of multilayer ceramic capacitor