text.skipToContent text.skipToNavigation

Manufacturer Part #

NX3020NAKV,115

NX3020NAKV Series 30 V 200 mA SMT Dual N-Channel Trench Mosfet - SOT-666

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4.5Ω
Rated Power Dissipation: 375mW
Qg Gate Charge: 0.34nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 200mA
Turn-on Delay Time: 5ns
Turn-off Delay Time: 34ns
Rise Time: 5ns
Fall Time: 17ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.2V
Input Capacitance: 13pF
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$219.60
USD
Quantity
Web Price
4,000
$0.0549
8,000
$0.0448
16,000
$0.0441
20,000+
$0.0439
Product Variant Information section