text.skipToContent text.skipToNavigation

Manufacturer Part #

DCM2322T72S26A0T60

DCM Series 24 V 4.20 A 100 W Through Hole Isolated Regulated DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage: 14V to 72V
Output Voltage: 24V
Output Power: 100W
Output Current: 4.2A
Efficiency: 93%
Line Regulation (%): 1%
Load Regulation (%): 2.53%
Load Capacitance: 37.6µF
Package Style:  DIP-9
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$106.70
USD
Quantity
Web Price
1+
$106.70
Product Variant Information section