text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J0EG103FM

NTC Thermistors 0402 R25 10Kohms 1% B(25/50) 3380K+/-1%

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Power Dissipation: 66mW
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$594.00
USD
Quantity
Web Price
10,000+
$0.0594
Product Variant Information section