text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2
Multiple Of: 1
Quantity Web Price
1+ $79.99
Total:

$159.98

USD
Attributes
Attributes Table
Application Type Digital Signal Control
Core Supported PIC24
Features and Applications

DM300027 low-cost, 16-bit, 28-pin Starter Development Board supports 28-pin PIC24 microcontrollers or dsPIC Digital Signal Controller (DSC) devices.This device features the 28 Pin PIC24FJ64GA002 or the dsPIC33FJ12GP202. This board is an ideal prototyping tool to help validate key design requirements using these microcontrollers and DSCs.

Features:

  • Prototyping tool for all 28-pin, SDIP PIC24 and dsPIC33 devices
  • Includes a 28-pin PIC24FJ64GA002 and dsPIC33FJ12GP202
  • On-board regulators for 3.3 V or 5 V operation
  • Power input from 9 V power supply or USB power source
  • Single UART communication channel via USB bridge
  • Connectors for MPLAB® ICD 2 In-circuit Debugger/Programmer and PICkit™ 2
  • Header for access to all device I/O pins
  • Circuit prototyping area including pads for SOIC and SOT-23 devices

Kit Contents:

  • 16-bit, 28-pin Starter Board
  • 28-pin PIC24FJ64GA002 device
  • USB cable
  • Example software and documentation on CD