Manufacturer Part #
0216.630HXP
216 Series Fast-Acting 250 V 0.63 A Ø 5 x 20 mm Ceramic Cartridge Fuse
Product Specification
Shipping Information:
ECCN:
PCN Information:
What is changing ? On October 17, 2019, Announcement No. 44 was released by the Certification and Accreditation Administration of the People's Republic of China (CNCA). This Announcement introduces the new CCC Self-declaration scheme that affects 21 different series of our fuses. CCC Self-declaration introduces a new scheme of how products entering the Chinese Market should comply with Chinese national standards and this scheme went into effect on January 1st, 2020. Manufacturers were given till October 31, 2020 to switch existing certificates to the new CCC Self-declaration certificates. How does it affect our products? The new Scheme requires that we register our existing CCC products with CNCA and in turn we receive a CCC Self-declaration certificate with new certificate number. We obtained the new Certificates and they are available on our website. Please refer to the attached Appendix the correlation between the CCC and CCC Self-declaration certificates. The form, fit and function of the fuses remain unchanged. Similarly, material composition, packaging, manufacturing and quality control process are also unchanged.
Part Status:
Technical Attributes
Voltage Rating: | 250V |
Response Characteristic: | Fast-Acting |
Current Rating: | 0.63A |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 20mm x D 5mm |
Available Packaging
Package Qty:
100 per Bag