text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ18CA-13-F

SMBJ18CA Series 600 W 18 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 23.3V
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 29.2V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 20.5A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 18V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 600pF
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
29,645
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
333,000
Factory Lead Time:
5-10 Days
Total
$0.36
USD
Quantity
Web Price
1
$0.355
50
$0.21
100
$0.192
500
$0.155
1,500+
$0.134