text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,177

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.185
100 $0.0982
250 $0.0866
500 $0.0787
1,500+ $0.0591
Total:

$0.37

USD
Attributes
Attributes Table
No of LEDs 1
Color Green
Lens Type Diffused
Forward Voltage 2.2V
Forward (Drive) Current 20mA
Intensity 18mcd
Viewing Angle 160°
Wavelength 565nm
Rated Power 50mW
Operating Temp Range -25°C to +85°C
Storage Temperature Range -30°C to +85°C
Dimension H  0.6mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level 2
Features and Applications

The SML-LX0603GW-TR is a Green 1.6 x 0.8 mm 160° Diffused 18 mcd 2.2 V Surface Mount PCB Chip LED.

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment

Parameters:

  • Peak forward current - 100 mA
  • Steady current - 25 mA
  • Power dissipation - 50 mW
  • Peak wavelength - 565 nm
  • Forward voltage - 2.2 to 2.6 V
  • Reverse voltage - 5 V